Filter Your Search
1 - 6 of 6 results
|
MAX313ESE+
Maxim Integrated Products
|
$12.3587 | Yes | Yes | Transferred | 15 V | YES | -15 V | 10 Ω | 300 mΩ | 275 ns | 235 ns | SPST | CMOS | -20 V | -4.5 V | NC | 1 | 4 | 65 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX313ESE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 10 Ω | 300 mΩ | 275 ns | 235 ns | SPST | CMOS | -20 V | -4.5 V | NC | 1 | 4 | 65 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AC, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX313ESE+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 10 Ω | 300 mΩ | 275 ns | 235 ns | SPST | CMOS | -20 V | -4.5 V | NC | 1 | 4 | 65 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 16-SOIC_N-150_MIL | 0.150 INCH, MS-012AC, SOIC-16 | 16 | compliant | 16-SOIC_N-150_MIL | 1995-09-07 | Analog Devices | |||||
|
MAX313ESE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 10 Ω | 300 mΩ | 275 ns | 235 ns | SPST | CMOS | -20 V | -4.5 V | NC | 1 | 4 | 65 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AC, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX313ESE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 10 Ω | 300 mΩ | 225 ns | 185 ns | SPST | CMOS | -20 V | -4.5 V | NC | 1 | 4 | 65 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX313ESE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 10 Ω | 300 mΩ | 225 ns | 185 ns | SPST | CMOS | -20 V | -4.5 V | NC | 1 | 4 | 65 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | 16-SOIC_N-150_MIL | 16 | 16-SOIC_N-150_MIL | 1995-09-07 | Analog Devices |