Parametric results for: max310cpe under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max310cpe
Select parts from the table below to compare.
Compare
Compare
MAX310CPE
Maxim Integrated Products
Check for Price No No Obsolete 15 V NO -15 V 250 Ω 1 µs 50 mA VIDEO MULTIPLEXER CMOS 8 1 58 dB 200 µA BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-16 16 not_compliant EAR99 8542.39.00.01
MAX310CPE+
Analog Devices Inc
Check for Price Yes Active 15 V NO -15 V 250 Ω 1 µs 50 mA VIDEO MULTIPLEXER CMOS 8 1 58 dB 200 µA BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm ANALOG DEVICES INC 16-PDIP-300_MIL PLASTIC, DIP-16 16 compliant 16-PDIP-300_MIL 1987-07-01 Analog Devices
MAX310CPE+
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V NO -15 V 250 Ω 1 µs 50 mA VIDEO MULTIPLEXER CMOS 8 1 58 dB 200 µA BREAK-BEFORE-MAKE COMMERCIAL R-PDIP-T16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01