Parametric results for: max3084esa under Line Driver or Receivers

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: max3084esa
Select parts from the table below to compare.
Compare
Compare
MAX3084ESA+
Maxim Integrated Products
$3.5663 Yes Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 1 µs LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 200 ns 1 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
MAX3084ESA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 1 µs LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 200 ns 1 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
MAX3084ESA
Maxim Integrated Products
Check for Price No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 2.6 µs LINE TRANSCEIVER CMOS YES 125 µA EIA-422; EIA-485 1 2 V 4 mA COMPLEMENTARY 200 ns 1 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-8 8 not_compliant EAR99 8542.39.00.01
MAX3084ESA+T
Analog Devices Inc
Check for Price Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 1 µs LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 200 ns 1 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 1996-09-23 Analog Devices
MAX3084ESA+
Analog Devices Inc
Check for Price Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 1 µs LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 200 ns 1 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 1996-09-23 Analog Devices
MAX3084ESA-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 2.6 µs LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 200 ns 1 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01
MAX3084ESAT
Maxim Integrated Products
Check for Price No No Active 5 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 1 µs LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 COMPLEMENTARY 200 ns 1 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 240 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012A, SOIC-8 8 compliant