Parametric results for: max303mlp under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max303mlp
Select parts from the table below to compare.
Compare
Compare
MAX303MLP
Rochester Electronics LLC
Check for Price Contact Manufacturer 15 V YES -15 V 30 Ω 500 mΩ 150 ns 100 ns SPDT CMOS ALSO OPERATE WITH 10V TO 30V SINGLE SUPPLY -20 V -4.5 V 1 2 72 dB 20 V 4.5 V MILITARY S-XQCC-N20 125 °C -55 °C 20 UNSPECIFIED HQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 1.27 mm QUAD 8.89 mm 2.54 mm 8.89 mm ROCHESTER ELECTRONICS LLC HQCCN, unknown 8542.39.00.01
MAX303MLP
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 30 Ω 500 mΩ 150 ns 100 ns SPDT CMOS ALSO OPERATE WITH 10V TO 30V SINGLE SUPPLY -20 V -4.5 V 1 2 72 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE MILITARY S-XQCC-N20 Not Qualified e0 1 125 °C -55 °C 20 UNSPECIFIED QCCN LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 8.89 mm 2.54 mm 8.89 mm MAXIM INTEGRATED PRODUCTS INC QCCN, LCC20,.35SQ not_compliant 8542.39.00.01 QLCC 20 EAR99
MAX303MLP/883B
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 30 Ω 500 mΩ 150 ns 100 ns SPDT CMOS 1 2 72 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE MILITARY S-CQCC-N20 Not Qualified 1 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 8.89 mm 2.54 mm 8.89 mm MAXIM INTEGRATED PRODUCTS INC CERAMIC, LCC-20 not_compliant 8542.39.00.01 QLCC 20 EAR99