Filter Your Search
1 - 10 of 168 results
|
MAX9867EWV+T
Maxim Integrated Products
|
$2.4779 | Yes | Yes | Transferred | PCM CODEC | e2 | 1 | 260 | 30 | TIN SILVER COPPER NICKEL | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MAX9867ETJ+T
Maxim Integrated Products
|
$2.8595 | Yes | Transferred | PCM CODEC | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX280CWE+
Analog Devices Inc
|
$7.1626 | Yes | Active | CMOS | 5 V | ZERO DC ERROR | 1 | 10 mA | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.6745 mm | 2.642 mm | ANALOG DEVICES INC | compliant | 16-SOIC_W-300_MIL | ROHS COMPLIANT, SOIC-16 | 16 | 16-SOIC_W-300_MIL | 1999-05-28 | Analog Devices | SWITCHED CAPACITOR FILTER | 20 kHz | -8 V | -2.375 V | -5 V | 5TH | 5 AND 0 | LOWPASS | 8 V | 2.375 V | BUTTERWORTH | ||||||||||||
|
MAX281AEWE+
Analog Devices Inc
|
$7.2041 | Yes | Active | 5 V | ZERO DC ERROR | 1 | 10 mA | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | 16-SOIC_W-300_MIL | 16 | 16-SOIC_W-300_MIL | 1990-05-01 | SWITCHED CAPACITOR FILTER | 20 kHz | -8 V | -2.375 V | -5 V | 5TH | 5 AND 0 | LOWPASS | 8 V | 2.375 V | BESSEL | |||||||||||||||
|
MAX280EPA+
Analog Devices Inc
|
$7.6807 | Yes | Active | CMOS | 5 V | ZERO DC ERROR | 1 | 10 mA | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | ANALOG DEVICES INC | compliant | 8-PDIP-300_MIL | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | 8-PDIP-300_MIL | 1999-05-28 | Analog Devices | SWITCHED CAPACITOR FILTER | 20 kHz | -8 V | -2.375 V | -5 V | 5TH | 5 AND 0 | LOWPASS | 8 V | 2.375 V | BUTTERWORTH | ||||||||||
|
MAX2830ETM+
Maxim Integrated Products
|
$9.6475 | Yes | Yes | Transferred | 2.8 V | BICMOS | ETHERNET TRANSCEIVER | 1 | INDUSTRIAL | S-XQCC-N48 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | 7 X 7 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-48 | |||||||||||||||||||||||||||
|
MAX2831ETM+
Analog Devices Inc
|
$9.7440 | Yes | Active | e3 | 1 | 260 | 30 | Matte Tin (Sn) | ANALOG DEVICES INC | compliant | 48-LFCSP-7X7X0.75 | 48 | 48-LFCSP-7X7X0.75 | 2006-11-17 | Analog Devices | LINE TRANSCEIVER | ||||||||||||||||||||||||||||||||||||||||||||
|
MAX2871ETJ+
Maxim Integrated Products
|
$11.8342 | Yes | Transferred | 3.3 V | PHASE LOCKED LOOP | 1 | 200 µA | INDUSTRIAL | S-XQCC-N32 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | HVQCCN, | 3.6 V | 3 V | |||||||||||||||||||||||||
|
MAX2870ETJ+
Maxim Integrated Products
|
$12.7164 | Yes | Yes | Transferred | 3.3 V | PHASE LOCKED LOOP | 1 | INDUSTRIAL | S-XQCC-N32 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | TQFN-32 | 3.6 V | 3 V | 5A991.G | |||||||||||||||||||||||||
|
MAX280CPA+
Maxim Integrated Products
|
$13.3887 | Yes | Yes | Transferred | CMOS | 5 V | ZERO DC ERROR | 1 | 10 mA | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | SWITCHED CAPACITOR FILTER | 20 kHz | -8 V | -2.375 V | -5 V | 5TH | 5 AND 0 | LOWPASS | 8 V | 2.375 V | BUTTERWORTH | EAR99 |