Filter Your Search
1 - 3 of 3 results
|
MAX280CPA+
Maxim Integrated Products
|
$13.1170 | Yes | Yes | Transferred | 5 V | LOWPASS | NO | 20 kHz | ZERO DC ERROR | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 5 AND 0 | 10 mA | 8 V | 2.375 V | CMOS | COMMERCIAL | BUTTERWORTH | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX280CPA+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | LOWPASS | NO | 20 kHz | ZERO DC ERROR | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 5 AND 0 | 10 mA | 8 V | 2.375 V | CMOS | COMMERCIAL | BUTTERWORTH | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 8-PDIP-300_MIL | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | 8-PDIP-300_MIL | 1999-05-28 | Analog Devices | |||||
|
MAX280CPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | LOWPASS | NO | 20 kHz | ZERO DC ERROR | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 5 AND 0 | 10 mA | 8 V | 2.375 V | CMOS | COMMERCIAL | BUTTERWORTH | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 8 | 5TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |