Parametric results for: max274bcng under Active Filters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max274bcng
Select parts from the table below to compare.
Compare
Compare
MAX274BCNG+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V NO IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY -5.5 V -2.37 V -5 V 1 30 mA 5.5 V 2.37 V COMMERCIAL R-PDIP-T24 e3 Not Qualified 1 70 °C 260 30 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 30.545 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-24 24 compliant EAR99 8542.39.00.01
MAX274BCNG
Maxim Integrated Products
Check for Price No No Obsolete 5 V NO IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY -5.5 V -2.37 V -5 V 1 30 mA 5.5 V 2.37 V COMMERCIAL R-PDIP-T24 e0 Not Qualified 1 70 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 30.545 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-24 24 not_compliant EAR99 8542.39.00.01
MAX274BCNG+
Analog Devices Inc
Check for Price Yes Active 5 V NO IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY -5.5 V -2.37 V -5 V 1 30 mA 5.5 V 2.37 V COMMERCIAL R-PDIP-T24 e3 Not Qualified 1 70 °C 260 30 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 30.545 mm 4.572 mm 7.62 mm ANALOG DEVICES INC ROHS COMPLIANT, PLASTIC, DIP-24 compliant Analog Devices
MAX274BCNG-T
Maxim Integrated Products
Check for Price No No Transferred 5 V NO IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY -5.5 V -2.37 V -5 V 1 5.5 V 2.37 V COMMERCIAL R-PDIP-T24 e0 Not Qualified 70 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 30.545 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, 24 compliant EAR99 8542.39.00.01