Filter Your Search
1 - 5 of 5 results
|
MAX270CWP+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | LOWPASS | YES | 1 Hz | 25 kHz | CONTINUOUS TIME FILTER | -8 V | -2.375 V | -5 V | 2 | 2 AND 0 | 6.5 mA | 8 V | 2.375 V | CMOS | COMMERCIAL | DIGITALLY PROGRAMMABLE | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | 2ND | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 20-SOIC_W-300_MIL | SO-20 | 20 | 20-SOIC_W-300_MIL | compliant | 1999-05-28 | Analog Devices | |||||
|
MAX270CWP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | LOWPASS | YES | 1 Hz | 25 kHz | CONTINUOUS TIME FILTER | -8 V | -2.375 V | -5 V | 2 | 2 AND 0 | 6.5 mA | 8 V | 2.375 V | CMOS | COMMERCIAL | DIGITALLY PROGRAMMABLE | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | 2ND | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX270CWP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | LOWPASS | YES | 1 Hz | 25 kHz | CONTINUOUS TIME FILTER | -8 V | -2.375 V | -5 V | 2 | 2 AND 0 | 6.5 mA | 8 V | 2.375 V | CMOS | COMMERCIAL | DIGITALLY PROGRAMMABLE | R-PDSO-G20 | e3 | Not Qualified | 70 °C | 20 | 2ND | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX270CWP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | LOWPASS | YES | 1 Hz | 25 kHz | CONTINUOUS TIME FILTER | -8 V | -2.375 V | -5 V | 2 | 2 AND 0 | 6.5 mA | 8 V | 2.375 V | CMOS | COMMERCIAL | DIGITALLY PROGRAMMABLE | R-PDSO-G20 | e0 | Not Qualified | 1 | 70 °C | 20 | 2ND | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX270CWP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | LOWPASS | YES | 1 Hz | 25 kHz | CONTINUOUS TIME FILTER | -8 V | -2.375 V | -5 V | 2 | 2 AND 0 | 6.5 mA | 8 V | 2.375 V | CMOS | COMMERCIAL | DIGITALLY PROGRAMMABLE | R-PDSO-G20 | e0 | Not Qualified | 1 | 70 °C | 20 | 2ND | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 |