Parametric results for: max266acw under Active Filters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max266acw
Select parts from the table below to compare.
Compare
Compare
MAX266ACWI-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V UNIVERSAL YES 0.4 Hz 140 kHz SWITCHED CAPACITOR FILTER -6.3 V -2.37 V -5 V 2 2 AND 0 6.3 V 2.37 V CMOS COMMERCIAL PIN OR RESISTOR PROGRAMMABLE R-PDSO-G28 e0 Not Qualified 1 70 °C 28 2ND PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, SO-28 28 not_compliant EAR99 8542.39.00.01
MAX266ACWI
Maxim Integrated Products
Check for Price No No Obsolete 5 V UNIVERSAL YES 0.4 Hz 140 kHz SWITCHED CAPACITOR FILTER -6.3 V -2.37 V -5 V 2 2 AND 0 6.3 V 2.37 V CMOS COMMERCIAL PIN OR RESISTOR PROGRAMMABLE R-PDSO-G28 e0 Not Qualified 1 70 °C 28 2ND PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, SO-28 28 not_compliant EAR99 8542.39.00.01
MAX266ACWI+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V UNIVERSAL YES 0.4 Hz 140 kHz SWITCHED CAPACITOR FILTER -6.3 V -2.37 V -5 V 2 2 AND 0 6.3 V 2.37 V CMOS COMMERCIAL PIN OR RESISTOR PROGRAMMABLE R-PDSO-G28 e3 Not Qualified 1 70 °C 28 2ND PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP28,.5 28 compliant EAR99 8542.39.00.01
MAX266ACWI+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V UNIVERSAL YES 0.4 Hz 140 kHz SWITCHED CAPACITOR FILTER -6.3 V -2.37 V -5 V 2 2 AND 0 6.3 V 2.37 V CMOS COMMERCIAL PIN OR RESISTOR PROGRAMMABLE R-PDSO-G28 e3 Not Qualified 1 70 °C 28 2ND PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP28,.5 28 compliant EAR99 8542.39.00.01