Filter Your Search
1 - 2 of 2 results
|
MAX265BEWI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | UNIVERSAL | YES | 0.4 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | -6.3 V | -2.37 V | -5 V | 2 | 2 AND 0 | 6.3 V | 2.37 V | COMMERCIAL | PIN OR RESISTOR PROGRAMMABLE | R-PDSO-G28 | e0 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOIC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MAX265BEWI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | UNIVERSAL | YES | 0.4 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | -6.3 V | -2.37 V | -5 V | 2 | 2 AND 0 | 6.3 V | 2.37 V | COMMERCIAL | PIN OR RESISTOR PROGRAMMABLE | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 28 | compliant | EAR99 | 8542.39.00.01 |