Parametric results for: max242ewn under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max242ewn
Select parts from the table below to compare.
Compare
Compare
MAX242EWN+
Maxim Integrated Products
$6.8813 Yes Yes Transferred 5 V SCHMITT TRIGGER 3-STATE 2 2 3.5 µs LINE TRANSCEIVER CMOS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO 40 µA EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G18 Not Qualified e3 1 85 °C -40 °C 260 30 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 11.55 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP18,.4 18 compliant EAR99 8542.39.00.01
MAX242EWN+T
Analog Devices Inc
Check for Price Yes Active 5 V SCHMITT TRIGGER 3-STATE 2 2 3.5 µs LINE TRANSCEIVER CMOS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO 40 µA EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G18 Not Qualified e3 1 85 °C -40 °C 260 30 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 11.55 mm 2.65 mm 7.5 mm 18-SOIC_W-300_MIL 18 18-SOIC_W-300_MIL 1998-06-25 Analog Devices
MAX242EWN+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V SCHMITT TRIGGER 3-STATE 2 2 3.5 µs LINE TRANSCEIVER CMOS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO 40 µA EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G18 Not Qualified e3 1 85 °C -40 °C 260 30 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 11.55 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP18,.4 18 compliant EAR99 8542.39.00.01
MAX242EWN-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER 3-STATE 2 2 3.5 µs LINE TRANSCEIVER CMOS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO 40 µA EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G18 Not Qualified e0 1 85 °C -40 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 11.55 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP18,.4 18 not_compliant EAR99 8542.39.00.01
MAX242EWN
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER 3-STATE 2 2 3.5 µs LINE TRANSCEIVER CMOS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO 40 µA EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G18 Not Qualified e0 1 85 °C -40 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 11.55 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-18 18 not_compliant EAR99 8542.39.00.01
MAX242EWN+
Analog Devices Inc
Check for Price Yes Active 5 V SCHMITT TRIGGER 3-STATE 2 2 3.5 µs LINE TRANSCEIVER CMOS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO 40 µA EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G18 Not Qualified e3 1 85 °C -40 °C 260 30 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 11.55 mm 2.65 mm 7.5 mm 18-SOIC_W-300_MIL 18 18-SOIC_W-300_MIL 1998-06-25 Analog Devices