Parametric results for: max232aese+ under Line Driver or Receivers

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: max232aese
Select parts from the table below to compare.
Compare
Compare
MAX232AESE
Maxim Integrated Products
$1.7717 No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 3.5 µs LINE TRANSCEIVER EXTERNAL CHARGE PUMP NO 40 µA EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 240 20 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-16 16 not_compliant EAR99 8542.39.00.01
MAX232AESE+
Maxim Integrated Products
$3.7760 Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 3.5 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 40 µA EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-16 16 compliant EAR99 8542.39.00.01
MAX232AESE+T
Maxim Integrated Products
$7.0227 Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 3.5 µs LINE TRANSCEIVER EXTERNAL CHARGE PUMP NO 40 µA EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01
MAX232AESE+
Analog Devices Inc
$8.2256 Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 3.5 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 40 µA EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL SOP-16 16 compliant 16-SOIC_N-150_MIL 1998-06-25 Analog Devices
MAX232AESE-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 3.5 µs LINE TRANSCEIVER EXTERNAL CHARGE PUMP NO 40 µA EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 240 20 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 not_compliant EAR99 8542.39.00.01
MAX232AESE
Rochester Electronics LLC
Check for Price No Contact Manufacturer 5 V SCHMITT TRIGGER 2 2 3.5 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 2 1 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOP-16 unknown EAR99 8542.39.00.01
MAX232AESE+T
Analog Devices Inc
Check for Price Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 3.5 µs LINE TRANSCEIVER EXTERNAL CHARGE PUMP NO 40 µA EIA-232-E; TIA-232-E; V.28; V.24 2 10 V 3.2 mA INVERTED 1 µs 10 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm 16-SOIC_N-150_MIL 16 16-SOIC_N-150_MIL 1998-06-25 Analog Devices