Filter Your Search
1 - 2 of 2 results
|
MAX225CWI+TG36
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 5 | 5 | 3.5 µs | LINE TRANSCEIVER | CMOS | 5 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS | NO | EIA-232-E; TIA-232-E; V.28; V.24 | 5 | 10 V | 3.2 mA | 1.5 µs | 20 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 225 | 20 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX225CWI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 5 | 5 | 3.5 µs | LINE TRANSCEIVER | CMOS | 5 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS | NO | 50 µA | EIA-232-E; TIA-232-E; V.28; V.24 | 5 | 10 V | 3.2 mA | INVERTED | 1.5 µs | 20 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP28,.4 | 28 | not_compliant | EAR99 | 8542.39.00.01 |