Parametric results for: max223eai+t under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max223eait
Select parts from the table below to compare.
Compare
Compare
MAX223EAI+T
Analog Devices Inc
Check for Price Yes Active 5 V SCHMITT TRIGGER 3-STATE 4 5 10 µs LINE TRANSCEIVER CMOS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 V 1.6 mA INVERTED 10 µs 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm 28-SSOP-5.3_MM 28 28-SSOP-5.3_MM 1998-06-25
MAX223EAI-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER 3-STATE 4 5 10 µs LINE TRANSCEIVER CMOS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 V 1.6 mA INVERTED 10 µs 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e0 1 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm SSOP 28 MAXIM INTEGRATED PRODUCTS INC SSOP, SSOP28,.3 not_compliant EAR99 8542.39.00.01
MAX223EAI+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V SCHMITT TRIGGER 3-STATE 4 5 10 µs LINE TRANSCEIVER CMOS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 V 1.6 mA INVERTED 10 µs 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm SSOP 28 MAXIM INTEGRATED PRODUCTS INC SSOP, SSOP28,.3 compliant EAR99 8542.39.00.01