Filter Your Search
1 - 2 of 2 results
|
MAX22027AWA+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | 1 | 1 µs | LINE TRANSCEIVER | Also Require VDDB supply 4.75V to 5.25V and Supply current-Max 5.5mA | YES | EIA-485; EIA-422 | 1 | COMPLEMENTARY | 80 ns | 700 µA | 5.5 V | 1.71 V | YES | R-PDSO-G8 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.31 mm | 2.13 mm | 5.285 mm | MAXIM INTEGRATED PRODUCTS INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX22027AWA+T
Analog Devices Inc
|
Check for Price | Active | LINE TRANSCEIVER | e3 | 3 | 260 | 30 | Matte Tin (Sn) | 8-SOIC_W-300_MIL | 8 | 8-SOIC_W-300_MIL | 2020-02-04 | Analog Devices |