Parametric results for: max213idb under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max213idb
Select parts from the table below to compare.
Compare
Compare
MAX213IDBR
Texas Instruments
$1.0180 Buy No Obsolete 5 V 5 V SCHMITT TRIGGER 4 5 10 µs LINE TRANSCEIVER NO 10 µA EIA-232-F; TIA-232-F; V.28 4 2 V 1.6 mA TRUE 40 µs 20 mA 5.5 V 4.5 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, SSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
MAX213IDB
Texas Instruments
$1.2019 Buy No Obsolete 5 V 5 V SCHMITT TRIGGER 4 5 10 µs LINE TRANSCEIVER NO 10 µA EIA-232-F; TIA-232-F; V.28 4 2 V 1.6 mA TRUE 40 µs 20 mA 5.5 V 4.5 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, SSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
MAX213IDBRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V SCHMITT TRIGGER 4 5 LINE TRANSCEIVER NO 10 µA EIA-232-F; TIA-232-F; V.28 4 1.6 mA 40 µs 20 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP28,.3 28 unknown EAR99 8542.39.00.01
MAX213IDBG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V SCHMITT TRIGGER 4 5 LINE TRANSCEIVER NO 10 µA EIA-232-F; TIA-232-F; V.28 4 1.6 mA 40 µs 20 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP28,.3 28 unknown EAR99 8542.39.00.01