Filter Your Search
1 - 3 of 3 results
|
MAX213EAI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 3-STATE | 4 | 5 | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; TIA-232-E; V.28 | 4 | 10 V | 1.6 mA | INVERTED | 40 µs | 20 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX213EAI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | SCHMITT TRIGGER | 3-STATE | 4 | 5 | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; TIA-232-E; V.28 | 4 | 10 V | 1.6 mA | INVERTED | 40 µs | 20 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | 28-SSOP-5.3_MM | 28 | 28-SSOP-5.3_MM | 2001-02-05 | Analog Devices | ||||||||
|
MAX213EAI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 4 | 5 | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; TIA-232-E; V.28 | 4 | 10 V | 1.6 mA | INVERTED | 40 µs | 20 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP28,.3 | 28 | not_compliant | EAR99 | 8542.39.00.01 |