Parametric results for: max209ewgt under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max209ewgt
Select parts from the table below to compare.
Compare
Compare
MAX209EWG-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 12 V SCHMITT TRIGGER TOTEM-POLE 3 5 LINE DRIVER CMOS TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28 3 10 V 1.6 mA INVERTED 10 µs 16 mA 5.5 V 4.5 V 13.2 V 9 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e0 1 85 °C -40 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP24,.4 24 not_compliant EAR99 8542.39.00.01
MAX209EWG+T
Analog Devices Inc
Check for Price Yes Active 5 V 12 V SCHMITT TRIGGER TOTEM-POLE 3 5 LINE DRIVER CMOS TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28 3 10 V 1.6 mA INVERTED 10 µs 16 mA 5.5 V 4.5 V 13.2 V 9 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm 24-SOIC_W-300_MIL 24 24-SOIC_W-300_MIL 2001-02-05
MAX209EWG+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 12 V SCHMITT TRIGGER TOTEM-POLE 3 5 LINE DRIVER CMOS TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28 3 10 V 1.6 mA INVERTED 10 µs 16 mA 5.5 V 4.5 V 13.2 V 9 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP24,.4 24 compliant EAR99 8542.39.00.01