Filter Your Search
1 - 7 of 7 results
|
MAX209CWG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 5 | LINE DRIVER | CMOS | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28 | 3 | 10 V | 1.6 mA | INVERTED | 10 µs | 16 mA | 5.5 V | 4.5 V | 13.2 V | 9 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX209CWG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 5 | LINE DRIVER | CMOS | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28 | 3 | 10 V | 1.6 mA | INVERTED | 10 µs | 16 mA | 5.5 V | 4.5 V | 13.2 V | 9 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP24,.4 | 24 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX209CWG+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 5 | LINE DRIVER | CMOS | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28 | 3 | 10 V | 1.6 mA | INVERTED | 10 µs | 16 mA | 5.5 V | 4.5 V | 13.2 V | 9 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX209CWG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 5 | LINE DRIVER | CMOS | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28 | 3 | 10 V | 1.6 mA | INVERTED | 10 µs | 16 mA | 5.5 V | 4.5 V | 13.2 V | 9 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 245 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP24,.4 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX209CWG+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 5 | LINE DRIVER | CMOS | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28 | 3 | 10 V | 1.6 mA | INVERTED | 10 µs | 16 mA | 5.5 V | 4.5 V | 13.2 V | 9 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 24-SOIC_W-300_MIL | SO-24 | 24 | compliant | 24-SOIC_W-300_MIL | 2001-02-05 | Analog Devices | |||||
|
MAX209CWG+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 5 | LINE DRIVER | CMOS | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28 | 3 | 10 V | 1.6 mA | INVERTED | 10 µs | 16 mA | 5.5 V | 4.5 V | 13.2 V | 9 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | 24-SOIC_W-300_MIL | 24 | 24-SOIC_W-300_MIL | 2001-02-05 | |||||||||
|
MAX209CWG+T
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | 12 V | SCHMITT TRIGGER | 3 | LINE DRIVER | CMOS | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28 | 3 | 5.5 V | 4.5 V | 13.2 V | 9 V | YES | COMMERCIAL | R-PDSO-G24 | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | SO-24 | 24 | unknown |