Filter Your Search
1 - 4 of 4 results
|
MAX208ECNG+
Maxim Integrated Products
|
$10.6616 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 4 | 4 | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; TIA-232-E; V.28 | 4 | 10 V | 1.6 mA | INVERTED | 10 µs | 20 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 30.545 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX208ECNG+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | SCHMITT TRIGGER | 4 | 4 | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; TIA-232-E; V.28 | 4 | 10 V | 1.6 mA | INVERTED | 10 µs | 20 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 30.545 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 24-PDIP-300_MIL | 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | 24 | compliant | 24-PDIP-300_MIL | 1995-09-27 | Analog Devices | |||||
|
MAX208ECNG
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | SCHMITT TRIGGER | 4 | 4 | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; TIA-232-E; V.28 | 4 | 10 µs | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 30.545 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
MAX208ECNG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 4 | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; TIA-232-E; V.28 | 4 | 10 V | 1.6 mA | INVERTED | 10 µs | 20 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 245 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 30.545 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | EAR99 | 8542.39.00.01 |