Filter Your Search
1 - 7 of 7 results
|
MAX1997ETJ+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | 5.5 V | 2.7 V | 2.8 A | 1.25 mA | YES | BOOST | 863 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-CQCC-N32 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 32 | CERAMIC, METAL-SEALED COFIRED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, THIN, QFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX1997ETJ+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 5.5 V | 2.7 V | 2.8 A | 1.25 mA | YES | BOOST | 863 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-CQCC-N32 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 32 | CERAMIC, METAL-SEALED COFIRED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | 32-LFCSP-5X5X0.75 | 32 | 32-LFCSP-5X5X0.75 | 2002-11-07 | ||||||||
|
MAX1997ETJ+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | 5.5 V | 2.7 V | 2.8 A | 1.25 mA | YES | BOOST | 863 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-CQCC-N32 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 32 | CERAMIC, METAL-SEALED COFIRED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX1997ETJ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 5.5 V | 2.7 V | 2.8 A | 1.25 mA | YES | BOOST | 863 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-CQCC-N32 | e0 | Not Qualified | 1 | 85 °C | 245 | 32 | CERAMIC, METAL-SEALED COFIRED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, THIN, QFN-32 | 32 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX1997ETJ+
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 5.5 V | 2.7 V | 2.8 A | 1.25 mA | YES | BOOST | 863 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-CQCC-N32 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 32 | CERAMIC, METAL-SEALED COFIRED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 32-LFCSP-5X5X0.75 | 5 X 5 MM, 0.80 MM HEIGHT, THIN, QFN-32 | 32 | compliant | 32-LFCSP-5X5X0.75 | 2002-11-07 | |||||
|
MAX1997ETJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 5.5 V | 2.7 V | 2.8 A | YES | BOOST | 863 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-CQCC-N32 | e0 | 1 | 85 °C | 245 | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ROCHESTER ELECTRONICS LLC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, THIN, QFN-32 | 32 | unknown | ||||||||||
|
MAX1997ETJ-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 5.5 V | 2.7 V | 2.8 A | 1.25 mA | YES | BOOST | 863 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-CQCC-N32 | e0 | Not Qualified | 1 | 85 °C | 32 | CERAMIC, METAL-SEALED COFIRED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, THIN, QFN-32 | 32 | not_compliant | EAR99 | 8542.39.00.01 |