Filter Your Search
1 - 2 of 2 results
|
MAX19517ETM+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.8 V | 1.5 V | 2 | 0.078125 % | 10 | 130 MHz | YES | A/D CONVERTER | -1.5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | TRACK | CMOS | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-XQCC-N48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | 48-LFCSP-7X7X0.75 | 48 | 48-LFCSP-7X7X0.75 | 2008-08-25 | ||||||||
|
MAX19517ETM+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 1.5 V | 2 | 0.078125 % | 10 | 130 MHz | YES | A/D CONVERTER | -1.5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | TRACK | CMOS | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-XQCC-N48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | QFN | 48 | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, LCC48,.27SQ,20 | compliant | EAR99 | 8542.39.00.01 |