Filter Your Search
1 - 1 of 1 results
|
MAX194BMDE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.0061 % | 14 | 85 kHz | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -5 V | 1 | BINARY | TRACK | 5 mA | CMOS | MILITARY | SERIAL | R-CDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | SIDEBRAZED, CERAMIC, DIP-16 | 16 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |