Parametric results for: max186acwp+ under Analog to Digital Converters

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: max186acwp
Select parts from the table below to compare.
Compare
Compare
MAX186ACWP+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 2.048 V 8 0.0122 % 12 133 kHz 10 µs YES ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK 2.5 mA CMOS COMMERCIAL SERIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 12.8 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP20,.4 20 compliant EAR99 8542.39.00.01
MAX186ACWP+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 2.048 V 8 0.0122 % 12 133 kHz 10 µs YES ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK 2.5 mA CMOS COMMERCIAL SERIAL R-PDSO-G20 Not Qualified e3 70 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 12.8 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01
MAX186ACWP-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 2.048 V 8 0.0122 % 12 133 kHz 10 µs YES ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK 2.5 mA CMOS COMMERCIAL SERIAL R-PDSO-G20 Not Qualified e0 1 70 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 12.8 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-20 20 not_compliant 8542.39.00.01
MAX186ACWP
Maxim Integrated Products
Check for Price No No Obsolete 5 V 2.048 V 8 0.0122 % 12 133 kHz 10 µs YES ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK 2.5 mA CMOS COMMERCIAL SERIAL R-PDSO-G20 Not Qualified e0 1 70 °C 245 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 12.8 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-20 20 not_compliant EAR99 8542.39.00.01
MAX186ACWP+
Analog Devices Inc
Check for Price Yes Active 5 V 2.048 V 8 0.0122 % 12 133 kHz 10 µs YES ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK 2.5 mA CMOS COMMERCIAL SERIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 12.8 mm 20-SOIC_W-300_MIL 20 20-SOIC_W-300_MIL 1999-05-27 Analog Devices