Parametric results for: max1853ext-t under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max1853extt
Select parts from the table below to compare.
Compare
Compare
MAX1853EXT+T
Analog Devices Inc
$1.4957 Buy Yes Active 5 V 5.5 V 2.5 V -2.5 V -5.5 V 30 mA YES DOUBLER INVERTER 310 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm 6-SC70-N/A 6 6-SC70-N/A 2000-11-16 Analog Devices
MAX1853EXT+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 5 V 5.5 V 2.5 V -2.5 V -5.5 V 30 mA YES DOUBLER INVERTER 310 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm SOIC 6 MAXIM INTEGRATED PRODUCTS INC TSSOP, TSSOP6,.08 compliant EAR99 8542.39.00.01
MAX1853EXT-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V 5.5 V 2.5 V -2.5 V -5.5 V 30 mA YES DOUBLER INVERTER 310 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G6 e4 Not Qualified 1 85 °C -40 °C 245 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm SOIC 6 MAXIM INTEGRATED PRODUCTS INC SC-70, 6 PIN compliant EAR99 8542.39.00.01