Filter Your Search
1 - 2 of 2 results
![]() |
MAX1844ETP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 3 A | YES | PUSH-PULL | 600 kHz | CAN ALSO OPERATE IN PFM MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | VQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, THIN, QFN-20 | 20 | unknown | EAR99 | 8542.31.00.01 | ||
![]() |
MAX1844ETP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | 4.5 V | 3 A | YES | PUSH-PULL | 600 kHz | CAN ALSO OPERATE IN PFM MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 20 | UNSPECIFIED | VQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | VQCCN, LCC20,.20SQ,25 | 20 | not_compliant | EAR99 | 8542.39.00.01 |