Filter Your Search
1 - 1 of 1 results
![]() |
MAX1818EUT50#TG16
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 100 mV | 500 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 6 V | 0.15 | 0.003 % | 0.05 % | 1 % | 1 | 5 V | 1.25 V | CMOS | 3 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | ROHS COMPLIANT, SOT-23, 6 PIN | 6 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |