Parametric results for: max1771epa under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max1771epa
Select parts from the table below to compare.
Compare
Compare
MAX1771EPA+
Maxim Integrated Products
$4.2039 Yes Yes Transferred 12 V 16.5 V 3 V 500 mA 110 µA NO BOOST 300 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE FREQUENCY MODULATION 1 BICMOS INDUSTRIAL R-PDIP-T8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.31.00.01
MAX1771EPA
Maxim Integrated Products
Check for Price No No Obsolete 12 V 16.5 V 3 V 500 mA 110 µA NO BOOST 300 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE FREQUENCY MODULATION 1 BICMOS INDUSTRIAL R-PDIP-T8 e0 Not Qualified 1 85 °C -40 °C 245 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.31.00.01
MAX1771EPA+
Analog Devices Inc
Check for Price Yes Active 12 V 16.5 V 3 V 500 mA 110 µA NO BOOST 300 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE FREQUENCY MODULATION 1 BICMOS INDUSTRIAL R-PDIP-T8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm 8-PDIP-300_MIL 8 8-PDIP-300_MIL 2000-04-04 Analog Devices