Filter Your Search
1 - 2 of 2 results
|
MAX176AMJA/883B
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5 V | 5 V | 1 | 12 | 250 kHz | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY | TRACK | CMOS | MILITARY | SERIAL | R-GDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 10.29 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||
|
MAX176AMJA/883B
Analog Devices Inc
|
Check for Price | Active | 5 V | 5 V | 1 | 12 | 250 kHz | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY | TRACK | CMOS | MILITARY | SERIAL | R-GDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 10.29 mm | 8-CERDIP-300_MIL | 8 | 8-CERDIP-300_MIL | 1999-05-28 |