Filter Your Search
1 - 6 of 6 results
|
MAX17681ATB+T
Analog Devices Inc
|
Check for Price | Yes | Active | 24 V | 42 V | 4.5 V | 1.9 A | YES | BUCK | 213 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BICMOS | AUTOMOTIVE | R-PDSO-N10 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | 10-LFCSP-3X2X0.75 | 10 | 10-LFCSP-3X2X0.75 | 2014-09-24 | Analog Devices | ||||||||||
|
MAX17681ATB+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 24 V | 42 V | 4.5 V | 1.9 A | YES | BUCK | 213 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 40.32V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-N10 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX17681AATB+
Analog Devices Inc
|
Check for Price | Yes | Active | 24 V | 42 V | 4.5 V | 1.9 A | YES | BUCK | 213 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 40.32V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-N10 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | 10-LFCSP-3X2X0.75 | 10 | 10-LFCSP-3X2X0.75 | 2014-09-24 | Analog Devices | ||||||||
|
MAX17681AATB+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 24 V | 42 V | 4.5 V | 1.9 A | YES | BUCK | 213 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 40.32V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-N10 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | 2017-01-16 | MAXIM INTEGRATED PRODUCTS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX17681ATB+
Analog Devices Inc
|
Check for Price | Yes | Active | 24 V | 42 V | 4.5 V | 1.9 A | YES | BUCK | 213 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 40.32V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-N10 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | 10-LFCSP-3X2X0.75 | 10 | 10-LFCSP-3X2X0.75 | 2014-09-24 | Analog Devices | ||||||||
|
MAX17681ATB+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 24 V | 42 V | 4.5 V | 1.9 A | YES | BUCK | 213 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BICMOS | AUTOMOTIVE | R-PDSO-N10 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 |