Filter Your Search
1 - 4 of 4 results
|
MAX17501FATB+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | SWITCHING REGULATOR | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
MAX17501FATB+
Analog Devices Inc
|
Check for Price | Yes | Active | 24 V | 5 V | 60 V | 4.5 V | 860 mA | YES | BUCK | 640 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-N10 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | 10-LFCSP-3X2X0.75 | 10 | 10-LFCSP-3X2X0.75 | 2012-06-01 | Analog Devices | ||||||||
|
MAX17501FATB+T
Analog Devices Inc
|
Check for Price | Yes | Active | SWITCHING REGULATOR | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | 10-LFCSP-3X2X0.75 | 10 | 10-LFCSP-3X2X0.75 | 2012-06-01 | Analog Devices | ||||||||||||||||||||||||||||||||||||
|
MAX17501FATB+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 24 V | 5 V | 60 V | 4.5 V | 860 mA | YES | BUCK | 640 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-N10 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 |