Parametric results for: max1743 under Power Management Circuits

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: max1743
Select parts from the table below to compare.
Compare
Compare
MAX17435ETG+T
Maxim Integrated Products
$5.3989 Yes Yes Transferred 5 V 2.5 mA YES BICMOS INDUSTRIAL S-PQCC-N24 e3 Not Qualified 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY QCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 500 µm QUAD MAXIM INTEGRATED PRODUCTS INC QCCN, LCC24,.16SQ,20 compliant EAR99 8542.39.00.01
MAX17435ETG+
Maxim Integrated Products
$10.4978 Yes Yes Transferred 19 V 8 V 26 V 2.5 mA 3 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 BICMOS OTHER S-XQCC-N24 e3 Not Qualified 1 85 °C 260 30 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm MAXIM INTEGRATED PRODUCTS INC 4 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-24 compliant EAR99 8542.39.00.01 QFN 24
MAX17435ETG+T
Analog Devices Inc
Check for Price Yes Active 5 V 2.5 mA YES BICMOS INDUSTRIAL S-PQCC-N24 e3 Not Qualified 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY QCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER YES Matte Tin (Sn) NO LEAD 500 µm QUAD 24-LFCSP-4X4X0.75 24 24-LFCSP-4X4X0.75 2009-08-24 Analog Devices
MAX1743CHG
Maxim Integrated Products
Check for Price No Obsolete 15 V 5.5 V 4.5 V 125 mA NO COMMERCIAL R-PDIP-T24 e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MAXIM INTEGRATED PRODUCTS INC not_compliant 8542.39.00.01
MAX17435ETG+
Analog Devices Inc
Check for Price Yes Active 19 V 8 V 26 V 2.5 mA 3 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 BICMOS OTHER S-XQCC-N24 e3 Not Qualified 1 85 °C 260 30 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm ANALOG DEVICES INC 4 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-24 compliant 24-LFCSP-4X4X0.75 24 24-LFCSP-4X4X0.75 2009-08-24 Analog Devices