Filter Your Search
1 - 2 of 2 results
|
MAX172AMRG/883B
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.018 % | 12 | 10.4 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | CMOS | MILITARY | PARALLEL, WORD | R-GDIP-T24 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERDIP-24 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
MAX172AMRG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.018 % | 12 | 10.4 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 12 mA | CMOS | MILITARY | PARALLEL, WORD | R-GDIP-T24 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 245 | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERDIP-24 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |