Filter Your Search
1 - 4 of 4 results
|
MAX17223ENT+T
Maxim Integrated Products
|
$2.2095 | Yes | Transferred | SWITCHING REGULATOR | e2 | 1 | 260 | 30 | TIN SILVER COPPER NICKEL | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
MAX17223ENT+
Maxim Integrated Products
|
$2.6266 | Yes | Transferred | 1.5 V | 3 V | 5.5 V | 400 mV | 1.8 V | 5 V | 575 mA | 1.5 V | YES | BOOST | 2.5 MHz | OUTPUT VOLTAGE= 1.8V TO 5V | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PBGA-B6 | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 887 µm | 1.417 mm | 500 µm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, BGA6,2X3,16 | compliant | EAR99 | 8542.39.00.01 | 2017-03-08 | ||||||
|
MAX17223ENT+
Analog Devices Inc
|
Check for Price | Yes | Active | 1.5 V | 3 V | 5.5 V | 400 mV | 1.8 V | 5 V | 575 mA | 1.5 V | YES | BOOST | 2.5 MHz | OUTPUT VOLTAGE= 1.8V TO 5V | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PBGA-B6 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 400 µm | BOTTOM | 887 µm | 1.417 mm | 500 µm | 2017-03-08 | 6-WLCSP-N/A | 6 | 6-WLCSP-N/A | Analog Devices | ||||||||
|
MAX17223ENT+T
Analog Devices Inc
|
Check for Price | Yes | Active | SWITCHING REGULATOR | 1 | 260 | 30 | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | 2017-03-08 | 6-WLCSP-N/A | 6 | 6-WLCSP-N/A | Analog Devices |