Filter Your Search
1 - 4 of 4 results
|
MAX17222ELT+T
Analog Devices Inc
|
$3.0043 | Yes | Active | 1.5 V | 5.5 V | 400 mV | YES | BOOST | 2.5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 5.5V | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | S-XBCC-B6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | BCC | SQUARE | CHIP CARRIER | YES | Gold/Nickel (Au/Ni) | BUTT | 650 µm | BOTTOM | 2 mm | 2 mm | 800 µm | 6-LFCSP-2X2X0.75 | 6 | 6-LFCSP-2X2X0.75 | 2017-03-08 | Analog Devices | ||||||||||||||
|
MAX17222ELT+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 3 V | 5.5 V | 400 mV | 1.8 V | 5 V | 575 mA | 1.5 V | YES | BOOST | 2.5 MHz | OUTPUT VOLTAGE= 1.8V TO 5V | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | GOLD NICKEL | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | 2017-03-08 | MAXIM INTEGRATED PRODUCTS INC | VSON, SOLCC6,.08,25 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX17222ELT+
Analog Devices Inc
|
Check for Price | Yes | Active | 1.5 V | 3 V | 5.5 V | 400 mV | 1.8 V | 5 V | 575 mA | 1.5 V | YES | BOOST | 2.5 MHz | OUTPUT VOLTAGE= 1.8V TO 5V | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Gold/Nickel (Au/Ni) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | 6-LFCSP-2X2X0.75 | 6 | 6-LFCSP-2X2X0.75 | 2017-03-08 | Analog Devices | ||||||||
|
MAX17222ELT+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 5.5 V | 400 mV | YES | BOOST | 2.5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 5.5V | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | S-XBCC-B6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | BCC | SQUARE | CHIP CARRIER | YES | GOLD NICKEL | BUTT | 650 µm | BOTTOM | 2 mm | 2 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | BCC, | compliant | EAR99 | 8542.39.00.01 |