Filter Your Search
1 - 3 of 3 results
|
MAX1714BEEE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | 28 V | 2 V | YES | PUSH-PULL | 600 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.31.00.01 | |||||
|
MAX1714BEEE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 28 V | 2 V | YES | PUSH-PULL | 600 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 20 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.150 INCH, 0.025 INCH PITCH, MO-137AA, QSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX1714BEEE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | 28 V | 2 V | YES | PUSH-PULL | 600 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | 16-QSOP-150_MIL | 16 | 16-QSOP-150_MIL | 1999-09-30 | Analog Devices |