Filter Your Search
1 - 6 of 6 results
|
MAX170ACPA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | 1 | 0.0122 % | 12 | 5.6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | BINARY | CMOS | COMMERCIAL | SERIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | 8542.39.00.01 | ||
|
MAX170ACPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.0122 % | 12 | 5.6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | BINARY | CMOS | COMMERCIAL | SERIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 245 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | 8542.39.00.01 | |||
|
MAX170ACWE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5 V | 1 | 0.0122 % | 12 | 5.6 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | BINARY | CMOS | COMMERCIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | 8542.39.00.01 | ||
|
MAX170ACWE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5 V | 1 | 0.0122 % | 12 | 5.6 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | BINARY | CMOS | COMMERCIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | 8542.39.00.01 | ||||
|
MAX170ACWE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.0122 % | 12 | 5.6 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | BINARY | CMOS | COMMERCIAL | SERIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-16 | 16 | not_compliant | 8542.39.00.01 | ||||
|
MAX170ACWE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.0122 % | 12 | 5.6 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | BINARY | CMOS | COMMERCIAL | SERIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-16 | 16 | not_compliant | 8542.39.00.01 |