Parametric results for: max1705eee under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max1705eee
Select parts from the table below to compare.
Compare
Compare
MAX1705EEE+
Analog Devices Inc
$5.7272 Yes Active 5.5 V 700 mV 1.7 A YES BOOST 340 kHz PFM MODE ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.75 mm 16-QSOP-150_MIL 16 16-QSOP-150_MIL 1997-04-07 Analog Devices
MAX1705EEE+
Maxim Integrated Products
$9.0063 Yes Yes Transferred 5.5 V 700 mV 1.7 A YES BOOST 340 kHz PFM MODE ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.75 mm SOIC 16 MAXIM INTEGRATED PRODUCTS INC SSOP, SSOP16,.25 compliant EAR99 8542.39.00.01
MAX1705EEE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5.5 V 700 mV 1.7 A YES BOOST 340 kHz PFM MODE ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.75 mm SOIC 16 MAXIM INTEGRATED PRODUCTS INC 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, QSOP-16 compliant EAR99 8542.39.00.01
MAX1705EEE+T
Analog Devices Inc
Check for Price Yes Active 5.5 V 700 mV 1.7 A YES BOOST 340 kHz PFM MODE ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.75 mm 16-QSOP-150_MIL 16 16-QSOP-150_MIL 1997-04-07 Analog Devices ANALOG DEVICES INC 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, QSOP-16 compliant
MAX1705EEE-T
Maxim Integrated Products
Check for Price No No Obsolete 5.5 V 700 mV 1.7 A YES BOOST 340 kHz PFM MODE ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 245 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.75 mm SSOP 16 MAXIM INTEGRATED PRODUCTS INC 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 not_compliant EAR99 8542.39.00.01
MAX1705EEE
Maxim Integrated Products
Check for Price No No Obsolete 5.5 V 700 mV 1.7 A YES BOOST 340 kHz PFM MODE ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 240 20 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.75 mm SSOP 16 MAXIM INTEGRATED PRODUCTS INC 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 not_compliant EAR99 8542.39.00.01