Filter Your Search
1 - 3 of 3 results
|
MAX1701EEE-T
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 700 mV | 3.3 V | 5.5 V | 700 mV | 1.8 A | 300 µA | YES | BOOST | 340 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.... more | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX1701EEE+T
Analog Devices Inc
|
Check for Price Buy | Yes | Active | 700 mV | 3.3 V | 5.5 V | 300 µA | YES | BOOST | 340 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | 16-QSOP-150_MIL | 16 | 16-QSOP-150_MIL | 1998-01-03 | |||||||||||
|
MAX1701EEE+T
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Transferred | 700 mV | 3.3 V | 5.5 V | 300 µA | YES | BOOST | 340 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, | 16 | compliant | EAR99 | 8542.39.00.01 |