Filter Your Search
1 - 2 of 2 results
|
MAX17005AETP+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 19 V | 5.35 V | 26 V | 8 V | YES | PUSH-PULL | 1.2 MHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N20 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NOT SPECIFIED | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | ROCHESTER ELECTRONICS LLC | QFN | 4 X 4 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-20 | 20 | unknown | |||||||||
|
MAX17005AETP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 19 V | 6 mA | YES | BICMOS | INDUSTRIAL | S-PQCC-N20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | QCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | QCCN, LCC20,.16SQ,20 | unknown | EAR99 | 8542.39.00.01 |