Parametric results for: max16962satea/v+ under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: max16962sateav
Select parts from the table below to compare.
Compare
Compare
MAX16962SATEA/V+
Analog Devices Inc
Check for Price Yes Active 5 V 5.5 V 2.7 V 800 mV 3.6 V 4.4 A 45 µA YES BUCK 2.4 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE S-XQCC-N16 e3 1 125 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm QUAD 4 mm 4 mm 800 µm ANALOG DEVICES INC 16-LFCSP-4X4X0.75 4 X 4 MM, ROHS COMPLIANT, TQFN-16 16 16-LFCSP-4X4X0.75 compliant 2012-07-31 Analog Devices
MAX16962SATEA/V+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 5.5 V 2.7 V 5.2 A YES BUCK ALSO OPERATES IN PFM CONTROL TECHNIQUE, ... more SWITCHING REGULATOR PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE S-XQCC-N16 e3 1 125 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm QUAD 4 mm 4 mm 800 µm MAXIM INTEGRATED PRODUCTS INC 4 X 4 MM, ROHS COMPLIANT, TQFN-16 compliant EAR99 8542.39.00.01