Parametric results for: max1678eua under Switching Regulator or Controllers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max1678eua
Select parts from the table below to compare.
Compare
Compare
MAX1678EUA+
Analog Devices Inc
$2.5359 Yes Active 1.3 V 5.5 V 700 mV 1 A YES BOOST 150 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 BICMOS INDUSTRIAL S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC 8-MINI_SO-N/A 1.10 MM HEIGHT, ULTRA SMALL, UMAX-8 8 8-MINI_SO-N/A compliant 1998-07-01 Analog Devices
MAX1678EUA+
Maxim Integrated Products
$3.5624 Yes Yes Transferred 1.3 V 5.5 V 700 mV 1 A YES BOOST 150 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 BICMOS INDUSTRIAL S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC SOIC 1.10 MM HEIGHT, ULTRA SMALL, UMAX-8 8 compliant EAR99 8542.39.00.01
MAX1678EUA-T
Maxim Integrated Products
Check for Price No No Obsolete 1.3 V 3.3 V 5.5 V 700 mV 1 A YES BOOST 150 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 5.5V SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 BICMOS INDUSTRIAL S-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.11 mm MAXIM INTEGRATED PRODUCTS INC SOIC TSSOP, TSSOP8,.19 8 not_compliant EAR99 8542.39.00.01
MAX1678EUA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 1.3 V 3.3 V 5.5 V 700 mV 1 A YES BOOST 150 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 5.5V SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 BICMOS INDUSTRIAL S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.11 mm MAXIM INTEGRATED PRODUCTS INC SOIC TSSOP, TSSOP8,.19 8 compliant EAR99 8542.39.00.01
MAX1678EUA+T
Analog Devices Inc
Check for Price Yes Active 1.3 V 3.3 V 5.5 V 700 mV 1 A YES BOOST 150 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 5.5V SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 BICMOS INDUSTRIAL S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.11 mm 8-MINI_SO-N/A 8 8-MINI_SO-N/A 1998-07-01 Analog Devices
MAX1678EUA
Maxim Integrated Products
Check for Price No No Obsolete 1.3 V 3.3 V 5.5 V 700 mV 1 A YES BOOST 150 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 5.5V SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 BICMOS INDUSTRIAL S-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.11 mm MAXIM INTEGRATED PRODUCTS INC SOIC TSSOP, TSSOP8,.19 8 not_compliant EAR99 8542.39.00.01
MAX1678EUA
Rochester Electronics LLC
Check for Price No Active 1.3 V 3.3 V 5.5 V 700 mV 1 A YES BOOST ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 5.5V SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 INDUSTRIAL S-PDSO-G8 e0 COMMERCIAL 1 85 °C -40 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.11 mm ROCHESTER ELECTRONICS LLC SOIC 1.10 MM HEIGHT, UMAX-8 8 unknown