Filter Your Search
1 - 2 of 2 results
|
MAX166DEWP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.58 V | 1 | 0.39 % | 8 | 200 kHz | 15 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, OFFSET BINARY | TRACK | 6 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | ||
|
MAX166DEWP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.58 V | 1 | 0.39 % | 8 | 200 kHz | 15 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, OFFSET BINARY | TRACK | 6 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP20,.4 | 20 | not_compliant | 8542.39.00.01 |