Filter Your Search
1 - 6 of 6 results
|
MAX1655ESE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 30 V | 4.5 V | YES | PUSH-PULL | 350 kHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLEPFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012C, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX1655ESE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | 30 V | 4.5 V | YES | PUSH-PULL | 350 kHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLEPFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012C, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX1655ESE+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | 30 V | 4.5 V | YES | PUSH-PULL | 350 kHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLEPFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | 16-SOIC_N-150_MIL | 0.150 INCH, MS-012C, SOIC-16 | 16 | compliant | 16-SOIC_N-150_MIL | 1998-04-07 | Analog Devices | |||||
|
MAX1655ESE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 30 V | 4.5 V | YES | PUSH-PULL | 350 kHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLEPFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX1655ESE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | 30 V | 4.5 V | YES | PUSH-PULL | 350 kHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLEPFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | 16-SOIC_N-150_MIL | 0.150 INCH, MS-012C, SOIC-16 | 16 | compliant | 16-SOIC_N-150_MIL | 1998-04-07 | Analog Devices | |||||
|
MAX1655ESE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | 30 V | 4.5 V | YES | PUSH-PULL | 350 kHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLEPFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012C, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 |