Filter Your Search
1 - 5 of 5 results
|
MAX1634AEAI+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | 30 V | 4.2 V | 200 mA | YES | PUSH-PULL | 330 kHz | ALSO CONTAIN 3.3 V OUTPUT | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 2 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | TSSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, TSSOP28,.3 | 28 | compliant | EAR99 | 8542.31.00.01 | ||
|
MAX1634AEAI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 30 V | 4.2 V | 200 mA | YES | PUSH-PULL | 330 kHz | ALSO CONTAIN 3.3 V OUTPUT | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 2 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | SSOP | TSSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, 0.65 MM PITCH, SSOP-28 | 28 | not_compliant | EAR99 | 8542.31.00.01 | |||
|
MAX1634AEAI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | 30 V | 4.2 V | 200 mA | YES | PUSH-PULL | 330 kHz | ALSO CONTAIN 3.3 V OUTPUT | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 2 | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX1634AEAI+
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 15 V | 30 V | 4.2 V | 200 mA | YES | PUSH-PULL | 330 kHz | ALSO CONTAIN 3.3 V OUTPUT | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 2 | INDUSTRIAL | R-PDSO-G28 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | ROCHESTER ELECTRONICS LLC | SSOP | 5.30 MM, 0.65 MM PITCH, SSOP-28 | 28 | unknown | ||||||||
|
MAX1634AEAI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 30 V | 4.2 V | 200 mA | YES | PUSH-PULL | 330 kHz | ALSO CONTAIN 3.3 V OUTPUT | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 2 | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 28 | compliant | EAR99 | 8542.39.00.01 |