Filter Your Search
1 - 3 of 3 results
|
MAX161BMJI/HR
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 15 V | 8 | 0.29 % | 8 | NO | BINARY, OFFSET BINARY | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||
|
MAX161BMJI/883B
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 5 V | 8 | 0.293 % | 8 | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.89 mm | 36.83 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | CERDIP-28 | 28 | |||||
|
MAX161BMJI
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5 V | 5 V | 8 | 0.293 % | 8 | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY | 5 mA | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 245 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.89 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | DIP, DIP28,.6 | 28 |