Filter Your Search
1 - 2 of 2 results
|
MAX15501GTJ+T
Analog Devices Inc
|
Check for Price | Yes | Active | 24 V | YES | -24 V | ANALOG CIRCUIT | BICMOS | -15 V | -32.5 V | 1 | 32.5 V | 15 V | INDUSTRIAL | S-XQCC-N32 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | 32-LFCSP-5X5X0.75 | 32 | 32-LFCSP-5X5X0.75 | 2009-07-06 | Analog Devices | |||||||
|
MAX15501GTJ+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 24 V | YES | -24 V | ANALOG CIRCUIT | BICMOS | -15 V | -32.5 V | 1 | 32.5 V | 15 V | INDUSTRIAL | S-XQCC-N32 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 |