Parametric results for: max15049 under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max15049
Select parts from the table below to compare.
Compare
Compare
MAX15049ETJ+T
Analog Devices Inc
Check for Price Yes Active 60 mA YES 1.2 MHz VOLTAGE-MODE BICMOS INDUSTRIAL S-PQCC-N32 e3 Not Qualified 1 85 °C -40 °C 260 30 32 PLASTIC/EPOXY QCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER YES Matte Tin (Sn) NO LEAD 500 µm QUAD 32-LFCSP-5X5X0.75 32 32-LFCSP-5X5X0.75 2010-02-23 Analog Devices
MAX15049ETJ+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 5 V 23 V 4.7 V 60 mA YES PHASE-SHIFT 1.2 MHz ALSO OPERATES FROM 4.5 TO 5.5 V INPUT VO... more SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XQFP-F32 e3 Not Qualified 1 85 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE FLATPACK YES MATTE TIN FLAT 500 µm QUAD 5 mm 5 mm 800 µm QFP 32 MAXIM INTEGRATED PRODUCTS INC 5 X 5 MM, ROHS COMPLIANT, TQFP-32 compliant EAR99 8542.31.00.01
MAX15049ETJ+
Analog Devices Inc
Check for Price Yes Active 5 V 5 V 23 V 4.7 V 60 mA YES PHASE-SHIFT 1.2 MHz ALSO OPERATES FROM 4.5 TO 5.5 V INPUT VO... more SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XQFP-F32 e3 Not Qualified 1 85 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE FLATPACK YES Matte Tin (Sn) FLAT 500 µm QUAD 5 mm 5 mm 800 µm 32-LFCSP-5X5X0.75 32 32-LFCSP-5X5X0.75 2010-02-23 Analog Devices ANALOG DEVICES INC 5 X 5 MM, ROHS COMPLIANT, TQFP-32 compliant
MAX15049ETJ+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 60 mA YES 1.2 MHz VOLTAGE-MODE BICMOS INDUSTRIAL S-PQCC-N32 e3 Not Qualified 1 85 °C -40 °C 260 30 32 PLASTIC/EPOXY QCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 500 µm QUAD MAXIM INTEGRATED PRODUCTS INC QCCN, LCC32,.2SQ,20 compliant EAR99 8542.39.00.01