Filter Your Search
1 - 3 of 3 results
![]() |
MAX15008ATJ+
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 300 mA | YES | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 5.11 V | 4.8 V | BICMOS | S-XQCC-N32 | e3 | COMMERCIAL | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ROCHESTER ELECTRONICS LLC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-32 | 32 | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||
![]() |
MAX15008ATJ+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 775 mV | 300 mA | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 45 V | 1 | 5.11 V | 4.8 V | BICMOS | 4 % | S-XQCC-N32 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, | 32 | compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||
|
MAX15008ATJ+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 775 mV | 300 mA | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 45 V | 1 | 5.11 V | 4.8 V | MAXIM INTEGRATED PRODUCTS INC | , | compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |