Filter Your Search
1 - 3 of 3 results
|
MAX149AEAP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 1.25 V | 8 | 0.0488 % | 10 | 133 kHz | 65 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-20 | 20 | not_compliant | 8542.39.00.01 | |||||||
|
MAX149AEAP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | 1.25 V | 8 | 0.0488 % | 10 | 133 kHz | 65 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.39.00.01 | EAR99 | ||||
|
MAX149AEAP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 1.25 V | 8 | 0.0488 % | 10 | 133 kHz | 65 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | 20-SSOP-5.3_MM | 20 | 20-SSOP-5.3_MM | 1996-01-23 |